Fairchild MM74HC356N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 63 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC356N to view detailed technical specifications.
No datasheet is available for this part.