The MM74HC4050MTC is a dual inverter logic IC with 16 inputs, operating over a supply voltage range of 4.5V to 6V. It features a propagation delay of 100ns and a maximum output current of 4uA. The device is packaged in a TSSOP-16 package and is rated for industrial temperature operation from -40°C to 85°C.
Fairchild MM74HC4050MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 100 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4050MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.