The MM74HC4051M is a 16-channel dual multiplexer from Fairchild, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 6V. The device is packaged in a 0.150 inch, MS-012, SOIC-16 package. It features 16 terminals and 1 function, with a width of 3.9mm and a length of 9.9mm.
Fairchild MM74HC4051M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4051M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.