The MM74HC4051MX is a 16-channel 8:1 multiplexer from Fairchild, operating within an industrial temperature range of -40°C to 85°C. This device features 16 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G16. The multiplexer has a width of 3.9mm and a length of 9.9mm, with a pin count of 16 and a single function. It can operate with a supply voltage of 2V to 6V, with a nominal voltage of 4.5V. The device is available in a 0.150 INCH, MS-012, SOIC-16 package type.
Fairchild MM74HC4051MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4051MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.