The MM74HC4051WMX is a 16-channel 8:1 multiplexer from Fairchild, featuring a 16-pin SOP package and industrial temperature range of -40°C to 85°C. It operates with a supply voltage of 2V to 6V and has a maximum operating temperature of 85°C. This multiplexer is designed for use in logic IC applications and is part of the Fairchild Semiconductors product line.
Fairchild MM74HC4051WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4051WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.