The Fairchild MM74HC4052N is a dual 4:1/1:4 multiplexer with 16 terminals, operating over a temperature range of -40°C to 85°C. It is packaged in a 16-pin industrial-grade DIP with a width of 7.62mm and length of 19.305mm. The device can be supplied with a voltage between 2V and 6V, with a nominal supply voltage of 4.5V. It features two functions and four channels, with a temperature grade of industrial.
Fairchild MM74HC4052N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4052N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.