The MM74HC4052WM is a dual 4-channel multiplexer from Fairchild, featuring a supply voltage range of 2V to 6V and an industrial temperature grade. It has 16 terminals and a pin count of 16, with a JEDEC package code of R-PDSO-G16. The device measures 7.5mm in width and 10.3mm in length, with a package type of SOP16. It operates within a temperature range of -40°C to 85°C.
Fairchild MM74HC4052WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4052WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.