The MM74HC4053N is a dual 3-function multiplexer from Fairchild, featuring a 16-pin industrial DIP package with a temperature range of -40 to 85°C. It operates on a supply voltage of 2 to 6V, with a nominal voltage of 4.5V. The device has 16 terminals and is designed for industrial applications.
Fairchild MM74HC4053N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4053N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.