The MM74HC4066M is a 14-pin dual multiplexer from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It can handle supply voltages between 2V and 12V, with a nominal supply voltage of 4.5V. This device features a dual terminal position and supports 4 functions across 1 channel. The package type is a SOP14 with a width of 3.9mm and a length of 8.65mm.
Fairchild MM74HC4066M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4066M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.