The Fairchild MM74HC4316WMX is a 16-channel dual multiplexer with a supply voltage range of 4.5V to 6V. It features a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. The device operates over a temperature range of -40°C to 85°C. It is a logic IC designed for use in multiplexing and demultiplexing applications.
Fairchild MM74HC4316WMX technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4316WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.