The MM74HC4514WM is a 24-pin industrial logic IC from Fairchild, featuring a single function and operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 6V. The IC has a propagation delay of 290ns and a maximum output current of 4uA. It is packaged in a 24-pin SOP package and is suitable for use in industrial applications.
Fairchild MM74HC4514WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 290 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC4514WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.