The MM74HC86N is a 14-pin dual XOR gate IC with industrial temperature operation. It has a supply voltage range of 4.5 to 6V and a minimum operating temperature of -40°C. The device has a propagation delay of 151ns and a maximum output current of 4μA. It is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.18mm. The device is suitable for use in a variety of logic applications.
Fairchild MM74HC86N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 151 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HC86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.