The MM74HCT04MTC is a dual inverter logic IC from Fairchild, featuring 14 terminals and a TSSOP-14 package. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a propagation delay of 25ns and a maximum output current of 4μA. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Fairchild MM74HCT04MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT04MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.