The MM74HCT05MX is a dual inverter logic IC with a 5V supply voltage and industrial temperature range of -40°C to 85°C. It has 14 terminals and a SOP14 package. The device has a propagation delay of 28ns and a maximum output current of 4μA. It is suitable for use in a variety of logic applications.
Fairchild MM74HCT05MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 28 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 28 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT05MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.