The MM74HCT14MTCX is a 14-input inverter from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It features a TSSOP-14 package and is designed for industrial applications. The device has a propagation delay of 25 nanoseconds and can handle a maximum current of 0.004 amps. It is powered by a nominal supply voltage of 5 volts, with a maximum and minimum voltage of 5.5 and 4.5 volts, respectively.
Fairchild MM74HCT14MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT14MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.