The MM74HCT14N is a 14-channel dual inverter logic IC from Fairchild, featuring a temperature grade of industrial and a propagation delay of 25ns. It operates within a supply voltage range of 2V to 5V and 5V to 6V, with a maximum current of 4uA. The device is packaged in a 14-pin PDIP package, measuring 7.62mm in width and 19.18mm in length. It is suitable for use in applications requiring a logic IC type of inverter, with a Schmitt trigger function and a load capacitance of 50pF.
Fairchild MM74HCT14N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.