The MM74HCT244MTC is a dual 4-bit bus driver from Fairchild, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85°C. This industrial-temperature logic IC has a propagation delay of 35ns and a maximum output current of 6μA. It is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm. The device is designed for use in bus driver applications and has a load capacitance of 50pF.
Fairchild MM74HCT244MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT244MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.