The MM74HCT373SJX is an industrial-grade 8-bit bus driver IC from Fairchild, designed to operate within a temperature range of -40°C to 85°C. It features a 20-pin SOP package and supports a supply voltage of 4.5V to 5.5V. This device has a propagation delay of 56ns and can handle a maximum output current of 6μA. The IC is suitable for use in applications requiring high-speed data transfer and can drive up to 50pF of load capacitance.
Fairchild MM74HCT373SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 37 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT373SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.