The MM74HCT573MTCX is a 20-pin industrial-grade logic IC from Fairchild, featuring a bus driver with 8-bit functionality. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device has a propagation delay of 44ns and 38ns at nominal supply voltage, and a maximum output current of 0.0072A. It is available in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm.
Fairchild MM74HCT573MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 44 |
| Number of Bits | 8 |
| Max I(ol) | 0.0072 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCT573MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.