The MM74HCU04SJ is a 14-pin dual inverter logic IC from Fairchild, featuring 6 functions and operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 4.5 to 6 volts and a propagation delay of 103 nanoseconds. The device is packaged in a SOP14 package and has a load capacitance of 50 picofarads. It is designed for use in a variety of applications, including those requiring high-speed logic operations.
Fairchild MM74HCU04SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 103 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 21 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM74HCU04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.