The MM80C95N is a 16-pin industrial CMOS bus driver from Fairchild, operating over a supply voltage range of 3V to 15V. This device features a propagation delay of 210ns and a load capacitance of 50pF. It is available in a DIP16 package and is suitable for use in industrial applications.
Fairchild MM80C95N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 6 |
| Max I(ol) | 0.0016 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MM80C95N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.