The MM82C19N is a 24-pin CMOS multiplexer from Fairchild, designed for operation within a 5V to 15V supply voltage range. This device features a propagation delay of 600ns and is packaged in a DIP24 format. The MM82C19N is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a single-function device with 16 inputs and 1 output, and is suitable for use in a variety of logic IC applications.
Fairchild MM82C19N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | CMOS |
| Propagation Delay (tpd) | 600 |
| Max I(ol) | 0.0016 |
| Prop. Delay@Nom-Sup | 600 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 0.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MM82C19N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.