
N-Channel Silicon JFET, a 3-terminal discrete semiconductor, features a single element construction within a SOT-23 package. This Metal-oxide Semiconductor FET offers a maximum operating temperature of 150°C. Designed for small signal applications, it utilizes a dual terminal position.
Fairchild MMBF5103 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBF5103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.