
NPN Silicon Bipolar Junction Transistor (BJT) in a SOT-23 package. Features a 0.5A collector current (I(C)) and 45V collector-emitter breakdown voltage (V(BR)CEO). This 1-element transistor has 3 terminals, with a maximum operating temperature of 150°C.
Fairchild MMBT100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MMBT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.