This industrial-grade logic IC is a quad buffer with 8 terminals in a quad terminal position. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 0.9V and 3.6V. The device has a propagation delay of 46.3ns and a maximum output current of 0.5μA. It is available in a 1.60mm lead-free micro pak-8 package.
Fairchild NC7NP34L8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUFFER |
| Family | P |
| Propagation Delay (tpd) | 46.3 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 46.3 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7NP34L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.