
The NC7NZ34K8X is a dual 3-input logic buffer from Fairchild, operating over a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 5.1ns at nominal supply voltage and a maximum operating temperature of 85°C. The device is packaged in an 8-pin VSSOP package, measuring 2mm in width and 2.3mm in length. It is designed for industrial temperature grade applications and has a maximum output current of 24μA.
Fairchild NC7NZ34K8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7NZ34K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.