The NC7NZ34L8X is an 8-channel quad buffer from Fairchild, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is packaged in an S-XQCC-N8 package with a width and length of 1.6mm. It has a propagation delay of 8.8ns and a maximum output current of 24μA. The buffer is designed for use in logic IC applications and is compliant with lead-free standards.
Fairchild NC7NZ34L8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7NZ34L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.