
The Fairchild NC7S08M5 is a 2-input AND gate logic IC with a 5-pin LSSOP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2V to 6V. The device has a propagation delay of 125ns and a maximum output current of 0.00002A. It is suitable for use in industrial applications and is packaged in a 2.9mm x 1.6mm LSSOP.
Fairchild NC7S08M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Max I(ol) | 0.00002 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7S08M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.