This industrial logic inverter from Fairchild operates over a temperature range of -40C to 85C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 3.6V. The device has a 6-pin VSON package and features a propagation delay of 43ns. It can handle a maximum output current of 0.5mA and has a load capacitance of 30pF.
Fairchild NC7SP05L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 43 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 43 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SP05L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.