
The NC7SP125P5X is an industrial-grade logic bus driver from Fairchild with a nominal supply voltage of 1.2V to 3.6V and a maximum current of 0.5uA. It has a propagation delay of 51.1ns and a load capacitance of 30pF. The device is available in a 5-pin TSSOP package and operates over a temperature range of -40°C to 85°C.
Fairchild NC7SP125P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 51.1 |
| Number of Bits | 1 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 51.1 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SP125P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.