This 8-bit D flip-flop from Fairchild operates over an industrial temperature range of -40°C to 85°C, with a supply voltage of 1.2V to 3.6V. It has a propagation delay of 43ns and a maximum frequency of 150MHz. The device is available in an 8-pin VSSOP package, measuring 2mm wide and 2.3mm long. It features a positive edge trigger type and complementary output polarity.
Fairchild NC7SP74K8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | D FLIP-FLOP |
| Family | P |
| Propagation Delay (tpd) | 43 |
| Number of Bits | 1 |
| Max I(ol) | 0.0005 |
| Load Capacitance | 30 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SP74K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.