The NC7ST00P5X is a 5-pin NAND gate IC from Fairchild, featuring a TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and minimum of 4.5V. The device has a propagation delay of 31 nanoseconds and a maximum output current of 2 microamperes. It is designed for use in logic applications and has a load capacitance of 50 picofarads.
Fairchild NC7ST00P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HST/T |
| Propagation Delay (tpd) | 31 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7ST00P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.