The NC7SU04M5 is an industrial-grade logic inverter from Fairchild, featuring a 5-pin LSSOP package and operating temperature range of -40°C to 85°C. It has a single input and a propagation delay of 125 ns. The device is powered by a nominal supply voltage of 3 V, with a maximum and minimum supply voltage of 6 V and 2 V, respectively. The logic IC type is an inverter, and it belongs to the HC/UH family.
Fairchild NC7SU04M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Max I(ol) | 0.00002 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SU04M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.