
This industrial-grade logic IC is a dual AND gate with a 5-pin package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 14.6 ns. The device is powered by a supply voltage of 3V to 3.6V and has a maximum output current of 2 μA. It is available in a TSSOP package with a width of 1.25 mm and a length of 2 mm.
Fairchild NC7SV08P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 14.6 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 14.6 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SV08P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.