The Fairchild NC7SZ04M5X_NL is an industrial-grade logic inverter with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It features a propagation delay of 12ns and a maximum output current of 24uA. The device is packaged in a 5-pin LSSOP package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Fairchild NC7SZ04M5X_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SZ04M5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.