Industrial temperature grade 1-bit bus driver with true output, featuring CMOS logic and a 6-pin PDSO6 package (R-PDSO-G6) measuring 1.25mm wide and 2mm long. Operates across a supply voltage range of 1.65V to 5.5V, with a nominal supply of 1.8V. Offers a maximum operating frequency of 150MHz and a propagation delay of 16.5ns, with a typical delay of 6.2ns at nominal supply and 50pF load capacitance. Maximum output current (Iol) is 0.024A.
Fairchild NC7SZ374P6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SZ374P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.