The NC7SZD384M5 is an industrial-grade logic IC bus driver from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It has a 5-pin package with a width of 1.6mm and length of 2.9mm, and is designed for use with a supply voltage of 4.5 to 5.5 volts. The device features a propagation delay of 0.25ns and a load capacitance of 50pF, with a true output polarity. It is available in a SOT-23 package type.
Fairchild NC7SZD384M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SZD384M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.