
8-pin SPST analog switch IC featuring 1 channel and 2 functions. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.65V to 5.5V. This CMOS component has a compact 1.6mm x 1.6mm package.
Fairchild NC7WB66L8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WB66L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.