The NC7WP14P6X is a dual inverter logic IC with a supply voltage range of 0.9V to 3.6V and a maximum operating temperature of 85 degrees Celsius. It has a 6-pin TSSOP package and is rated for industrial temperature use. The device has a propagation delay of 48.3 nanoseconds and a maximum output current of 0.5 microamps. It is designed for use in a variety of logic applications and has a Schmitt trigger input.
Fairchild NC7WP14P6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | P |
| Propagation Delay (tpd) | 48.3 |
| Max I(ol) | 0.0005 |
| Prop. Delay@Nom-Sup | 48.3 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WP14P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.