The NC7WV07P6X is a dual-input buffer from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 3.6V. The device features a 6-pin TSSOP package and a propagation delay of 18.6ns. It is designed for use in logic IC applications and is part of the AUP/ULP/V family.
Fairchild NC7WV07P6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 18.6 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 18.6 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WV07P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.