
The NC7WV14P6X is a dual inverter logic IC from Fairchild, featuring a supply voltage range of 0.9V to 3.6V and an industrial temperature grade. It has a propagation delay of 15.6ns and a maximum output current of 0.002A. The device is packaged in a 6-pin TSSOP package with a width of 1.25mm and a length of 2mm. It is suitable for use in a variety of applications, including digital logic circuits and signal processing systems.
Fairchild NC7WV14P6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 15.6 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WV14P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.