
The NC7WZ14FHX is a dual inverter logic IC from Fairchild, featuring a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It operates within an industrial temperature range of -40°C to 85°C and has a propagation delay of 14.5ns. The device is packaged in a 6-pin VSON package and is designed for use in a variety of applications.
Fairchild NC7WZ14FHX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.024 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WZ14FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.