
The Fairchild NC7WZ17P6X is a 6-pin industrial logic buffer with a supply voltage range of 1.65V to 5.5V and a propagation delay of 15.8ns. It features a Schmitt trigger input and can operate over a temperature range of -40°C to 85°C. The device is packaged in a 6-pin TSSOP package with a width of 1.25mm and a length of 2mm. It is suitable for use in industrial applications.
Fairchild NC7WZ17P6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.3 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7WZ17P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.