Fairchild NM24C04DWF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NM24C04DWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.