The Fairchild NM93C46AM8 is an 8-bit EEPROM IC with 64 words of memory. It operates at a maximum clock frequency of 1 MHz and a supply voltage of 5V. The device is packaged in a SO-8 plastic package. The Fairchild NM93C46AM8 is rated for commercial temperature grade and has a maximum supply current of 1 mA. It is designed for use in a variety of applications, including data storage and retrieval.
Fairchild NM93C46AM8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NM93C46AM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.