The Fairchild NM93C66N is an 8-bit EEPROM IC with 256 words of memory. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 1mA. The device is packaged in a commercial temperature grade DIP8 package, measuring 7.62mm in width and 9.817mm in length. It features a serial interface and a maximum clock frequency of 1MHz.
Fairchild NM93C66N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild NM93C66N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.