The P6KE250A transient voltage suppressor diode from Fairchild features a maximum operating temperature of 175 degrees Celsius. It has a unidirectional polarity and is constructed from silicon. The device is a single-element, 2-pin axial package with a JEDEC code of DO-15. It can withstand a maximum reverse voltage of 214 volts and a non-repetitive peak reverse power dissipation of 600 watts. The breakdown voltage is nominally 250 volts and can range from 237 to 263 volts.
Fairchild P6KE250A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 344 |
| Breakdown Voltage-Nom | 250 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild P6KE250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.