Bidirectional transient voltage suppressor diode with 600W peak reverse power dissipation. Features a 376V repetitive peak reverse voltage and a nominal breakdown voltage of 440V. Offers a maximum clamping voltage of 603V and operates up to 175°C. This 2-terminal, single-element silicon device is housed in a DO-15 package with axial terminals.
Fairchild P6KE440CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 603 |
| Breakdown Voltage-Nom | 440 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild P6KE440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.