
Diffuse photoelectric sensor featuring a single channel and a rectangular, through-hole mount plastic package. Operates within a temperature range of -40°C to 85°C with a maximum supply voltage of 1.7V. This 4-pin component utilizes solder termination for reliable connections.
Fairchild QRD1114 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 4 |
| Supply Voltage-Max | 1.7 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild QRD1114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.