Rectangular, surface-mount diffuse photoelectric sensor with one channel. Features a 1mm minimum and 1mm maximum sensing distance. Operates within a temperature range of -40°C to 85°C, requiring a supply voltage between 1.2V and 1.6V. This 4-pin component utilizes solder termination.
Fairchild QRE1113GR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 4 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.6 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild QRE1113GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.